Manufacturer Part #
KEM380UL Y/R
Yellow/Red Handle 80 A 600 V 3 pole Enclosed Disconnect Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation KEM380UL Y/R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION-IMMEDIATE
09/24/2025 Details and Download
Change Description:This letter is to inform you that Altech Corporation is executing an end of lifecycle process for all VKA and EVA disconnect switches. Due to significant changes in raw material availability and the resulting impact on production, these products are discontinued effective immediately. *Product availability for three pole disconnect switches are limited to the stock currently available at the Altechwarehouse. Four pole disconnect switches will be available to order until the supply of housings is depleted. This date isnot fixed.
Part Status:
Obsolete
Obsolete
Altech Corporation KEM380UL Y/R - Technical Attributes
Attributes Table
| No of Poles: | 3 |
| Rated Current: | 80A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$159.18
2
$156.86
3
$155.52
4
$154.58
5+
$151.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Box