text.skipToContent text.skipToNavigation

Manufacturer Part #

0001.2516.PT

SPT Series Time Lag 250 V 16 A Ø 5.4 x 22.5 mm Pigtail Miniature Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0001.2516.PT - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 16A
Operating Temp Range: -55°C to +125°C
Dimension: L  22.5mm x D  5.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,720.00
USD
Quantity
Unit Price
1,000
$0.87
2,000
$0.86
3,000
$0.855
4,000
$0.85
5,000+
$0.83
Product Variant Information section