Manufacturer Part #
0273.500H
273 Series Very Fast-Acting 125 V 0.5 A Ø 6.35 x 8.89 mm Radial Lead MICRO™ Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Littelfuse 0273.500H - Product Specification
Shipping Information:
ECCN:
PCN Information:
Subject: Similar Epoxy material for 272/273/274/278/279 series Micro fusesWith regards to the above reference, Littelfuse would like to inform you that we would be using a similar Epoxy material to the existing Epoxy for 272/273/274/278/279 series Micro fuses.The existing Epoxy material has been discontinued and due to assurance of supply, Littelfuse has qualified a similar Epoxy material which has comparable electrical properties to the existing material.This change will have no impact to the electrical performance of the fuses. There are no changes to the specs as defined in the datasheet, no changes in the form, fit and function of the fuses. Please see attached for validation report.There is no change to the part number. We will use date code to distinguish the fuses.
Subject: Similar Epoxy material for 272/273/274/278/279 series Micro fuses With regards to the above reference, Littelfuse would like to inform you that we would be using a similar Epoxy material to the existing Epoxy for 272/273/274/278/279 series Micro fuses. The existing Epoxy material has been discontinued and due to assurance of supply, Littelfuse has qualified a similar Epoxy material which has comparable electrical properties to the existing material. This change will have no impact to the electrical performance of the fuses. There are no changes to the specs as defined in the datasheet, no changes in the form, fit and function of the fuses. Please see attached for validation report.
Subject : Addition of marking UKCA to labels This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses.With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes.
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
Part Status:
Littelfuse 0273.500H - Technical Attributes
| Voltage Rating: | 125kV |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 0.5A |
| Resistance: | 0.167Ω |
| Interrupting Rating: | 10kA |
| Operating Temp Range: | -55°C to +85°C |
| Typical Melting I2t (A2sec): | 0.0716A |
| Dimension: | L 8.89mm x D 6.35mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
100 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole