text.skipToContent text.skipToNavigation

Manufacturer Part #

EMIF02-1003M6

EMIF02 Series 8 V 30 pF 2 line IPAD™ EMI Filter and ESD Protection - Mirco QFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics EMIF02-1003M6 - Technical Attributes
Attributes Table
No of Channels: 2
Breakdown Voltage-Max: 8V
Capacitance: 30pF
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$918.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
15,000
$0.101
30,000+
$0.0981
Product Variant Information section