Manufacturer Part #
ESDAVLC8-1BT2
ESDAVLC8 Series 8.5 V 5.5 pF Single Line Low Capacitance Transil™ TVS - SOD-882T
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12000 per Reel Package Style:SOD-882T Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ESDAVLC8-1BT2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics ESDAVLC8-1BT2 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Breakdown Voltage-Max: | 11V |
| Capacitance: | 5.5pF |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-882T |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
12,000
$0.0472
24,000
$0.0465
36,000
$0.0461
48,000
$0.0458
60,000+
$0.0448
Product Variant Information section
Available Packaging
Package Qty:
12000 per Reel
Package Style:
SOD-882T
Mounting Method:
Surface Mount