text.skipToContent text.skipToNavigation

Manufacturer Part #

GBLC03CI-LF-T7

GBLC03xx Series 7 V 5 uA SMT Ultra Low Capacitance TVS Array - SOD-323

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices GBLC03CI-LF-T7 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 7V
Breakdown Voltage-Min: 4V
Standoff Voltage: 3V
Capacitance: 0.6pF
Operating Temp Range: -55°C to +150°C
Leakage Current: 5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,350.00
USD
Quantity
Unit Price
3,000
$0.45
6,000+
$0.44
Product Variant Information section