text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD2ETH1G-TR

ESD Suppressor Diode TVS Bi-Dir 24 V Automotive 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PESD2ETH1G-TR - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Standoff Voltage: 24V
Capacitance: 1.8pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: 30kV
Leakage Current: 1nA
Peak Output Current: 2.3A
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
Total
$1,737.00
USD
Quantity
Unit Price
3,000
$0.197
6,000
$0.195
9,000
$0.193
12,000
$0.192
15,000+
$0.189
Product Variant Information section