text.skipToContent text.skipToNavigation

Manufacturer Part #

PSOT12LC-LF-T7

PSOT-LC Series 500 W 12 V Uni-Directional Ultra Low Capacitance TVS Diode-SOT-23

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices PSOT12LC-LF-T7 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 23V
Breakdown Voltage-Min: 13.3V
Standoff Voltage: 12V
Capacitance: 5pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±15kV
Rated Power: 500W
Leakage Current: 1µA
Peak Output Current: 1µA
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section