text.skipToContent text.skipToNavigation

Manufacturer Part #

SRDA12-4.TBT

SRDA Series 25 V 8 pF SMT RailClamp® Low Capacitance TVS Diode Array - SOIC-8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Semtech SRDA12-4.TBT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 25V
Breakdown Voltage-Max: 13.3V
Capacitance: 8pF
Operating Temp Range: -55°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
500
Total
$4,080.00
USD
Quantity
Unit Price
500
$1.38
1,000
$1.37
1,500+
$1.36
Product Variant Information section