text.skipToContent text.skipToNavigation

Manufacturer Part #

01020074Z

102 Series 250 V 15 A Traditional PC Board Fuse Clip For 1/4 in Diameter Fuses

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 01020074Z - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 6.35mm
Contact Material: Spring Brass
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 15A
Termination Style: PC Pin
Height - Max: 10.67mm
Dimension: L  7.11mm x W  7.87mm
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$104.00
USD
Quantity
Unit Price
1,000
$0.104
3,000
$0.101
5,000
$0.0997
20,000
$0.0964
30,000+
$0.0943