Manufacturer Part #
01500332H
150 Series 15 A 250 V Brass Tin Free Hanging in Line Holder Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Fuse Block / Clip / Holder | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 01500332H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 01500332H - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Rated Voltage: | 250V |
| Current Rating: | 15A |
| Termination Style: | Wire Leads |
| Height - Max: | 18mm |
| Dimension: | L 59mm x W 17.8mm |
| Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
100
$0.97
300
$0.945
500
$0.935
2,000
$0.91
3,000+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Fuse Block / Clip / Holder