Manufacturer Part #
BK-HRK-R
Fuse Holder 15A 32V Wire In Line Bulk
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BK-HRK-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
100
$5.33
200
$5.30
300
$5.29
400
$5.28
500+
$5.24
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk