text.skipToContent text.skipToNavigation

Manufacturer Part #

T810-600B

T810 Series 600 V 15 mA Ihold 8 A SMT Logic Level Sensitive Gate Triac - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T810-600B - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 8A
Hold Current [Ih]: 15mA
Peak Current-Max: 4A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
75
Total
$0.33
USD
Quantity
Unit Price
1
$0.325
125
$0.32
400
$0.31
1,500
$0.305
5,000+
$0.29
Product Variant Information section