Manufacturer Part #
T1235T-8T
T12T Series 800 VDRM 12A Snubberless Logic Level and Standard TRIAC – T0-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
STMicroelectronics T1235T-8T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T1235T-8T - Technical Attributes
Attributes Table
| Type: | Triac |
| Directional: | Bi-Directional |
| No of Channels: | 1 |
| On-State Voltage [Vtm]: | 1.55V |
| Off-State Voltage [Vdrm]: | 800V |
| Off-State Current [Idrm]: | 7.5µA |
| Hold Current [Ih]: | 40mA |
| Gate Trigger Current [Igt]-Max: | 35mA |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.40
200
$0.385
1,000
$0.375
2,000
$0.37
6,250+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole