Référence fabricant
1206L050YR
1206L Series 1206 6 V 0.5 A Surface Mount POLYFUSE® Resettable Fuse
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :4000 par Reel Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Littelfuse 1206L050YR - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Subject: New PCB Vendor for POLY-FUSE? Surface Mountable PPTC Device As part of business contingency plan, Littelfuse is going to add one more PCB source for POLY-FUSE? Surface Mountable PPTC products including devices from 0402L, 0603L, 0805L, 1206L, 1210L, 1812L, 2016L, 2920L, 3425L and Low Rho series. The new PCB factory is well established in terms of both quality control system and operational daily management, it had passed Littelfuse on site audit based on Littelfuse quality management procedure. This change will have no impact on product specification, functionality, and long-term reliability, but the appearance color of the devises will be slightly different from existing parts
Statut du produit:
Littelfuse 1206L050YR - Caractéristiques techniques
| Voltage Rating: | 6V |
| Hold Current [Ih]: | 0.5A |
| Trip Current: | 1A |
| Operating Temp Range: | -40°C to +85°C |
| Case Size: | 1206 (3216 Metric) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel
Méthode de montage :
Surface Mount