text.skipToContent text.skipToNavigation

Manufacturer Part #

250R120ZR

250R Series 250 V 120 mA Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 250R120ZR - Technical Attributes
Attributes Table
Voltage Rating: 250V
Hold Current [Ih]: 120mA
Trip Current: 240mA
Operating Temp Range: -40°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$486.00
USD
Quantity
Unit Price
50
$0.425
150
$0.415
400
$0.405
1,500
$0.395
4,000+
$0.38
Product Variant Information section