text.skipToContent text.skipToNavigation

Manufacturer Part #

30R900UMR

30R Series 30 V 9 A Ihold Radial Lead POLY-FUSE PTC Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 30R900UMR - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 9mA
Trip Current: 18A
Resistance: 0.02Ω
Current Rating: 40A
Time to Trip: 20s
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 10.2mm
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$730.00
USD
Quantity
Unit Price
1,000
$0.73
2,000
$0.72
3,000
$0.715
4,000
$0.71
5,000+
$0.70
Product Variant Information section