text.skipToContent text.skipToNavigation

Référence fabricant

1.5KE10A-E3/54

1500 W 10 V Uni-Directional Through Hole Transient Voltage Suppressor Diode

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Code de date:
Product Specification Section
Vishay 1.5KE10A-E3/54 - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 9.5V
Clamping Voltage-Max: 14.5V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 103A
Reverse Leakage Current: 10µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 8.55V
Forward Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 2030pF
Breakdown Voltage-Max: 10.5V
Style d'emballage :  AXIAL
Méthode de montage : Through Hole
Fonctionnalités et applications

The 1.5KE10A series 1500 W 10 V Uni Directional Through Hole Transient Voltage Suppressor Diode.

Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 1500 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs
  • MOSFET
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Automotive and telecommunication

View the complete 1.5KE10 series TVS Diodes

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
1400
Multiples de :
1400
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
329,00 $
USD
Quantité
Prix unitaire
1 400
$0.235
4 200
$0.23
14 000+
$0.225