text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMDJ170A

ESD Suppressors / TVS Diodes 5kW 170V 5% Uni-Directional

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5.0SMDJ170A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 189V
Clamping Voltage-Max: 275V
Directional: Uni-Directional
Power Dissipation: 5kW
Peak Output Current: 18.2A
Standoff Voltage: 170V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 209V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,205.00
USD
Quantity
Unit Price
3,000+
$0.735
Product Variant Information section