text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP2431TQTCT

RCLAMP Series 45 Vcl Ultra-Low Capacitance 1-Line ESD Protection

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech RCLAMP2431TQTCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 45V
Directional: Bi-Directional
Reverse Leakage Current: 50nA
Standoff Voltage: 24V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.5pF
Breakdown Voltage-Max: 36V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
3,000+
$0.44
Product Variant Information section