text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T10CA

SM15T Series 1500 W 10 V Bi Directional Transient Voltage Suppressor - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
STMicroelectronics SM15T10CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 9.5V
Clamping Voltage-Max: 18.6V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 10.5V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,600.00
USD
Quantity
Unit Price
2,500
$0.32
7,500
$0.315
12,500+
$0.31
Product Variant Information section