text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ85CA-T500

137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
ProTek Devices SMAJ85CA-T500 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 94V
Clamping Voltage-Max: 137V
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 85V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 104V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$30.90
USD
Quantity
Unit Price
500
$0.0618
2,000
$0.0599
7,500
$0.058
15,000
$0.0571
37,500+
$0.055
Product Variant Information section