SMDA12-LF in Tube by ProTek Devices | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA12-LF

SMDA12 Series 4 Ch 25.9 Vcl 13.3 Vbr 185 pF Unidirectional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SMDA12-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19V/25.9V
Directional: Uni-Directional
Power Dissipation: 500W
Peak Output Current: 20A
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 12V
Reverse Current-Max: 1µA
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 185pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
294
Multiple Of:
98
Total
$426.30
USD
Quantity
Unit Price
98
$1.47
294
$1.45
490
$1.44
1,470
$1.42
2,450+
$1.41
Product Variant Information section