text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP1211T.TCT

UCLAMP1211T Series 19 V Bi-Directional Surface Mount TVS Diode - SLP-1006P2

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech UCLAMP1211T.TCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 27V
Directional: Bi-Directional
Reverse Leakage Current: 50A
Standoff Voltage: 12V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 7pF
Breakdown Voltage-Max: 19V
Package Style:  SLP-1006P2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
3,000
$0.23
6,000+
$0.225
Product Variant Information section