text.skipToContent text.skipToNavigation

Manufacturer Part #

PLA300F-24

PLA300F Series 300 W Single Output 24 V Enclosed AC/DC Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL PLA300F-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 300W
Output Voltage: 24V
Input Voltage: 265V to 277V
Features & Applications

The PLA300F series provides a streamlined and economical power solution with harmonic attenuator and high efficiency, which satisfies Worldwide Requirements. 

Features:

  • Low Profile(300 W : 1U size.)
  • Wide temperature range (-20 ? to +70 ?, Derating is required)
  • Harmonic attenuator (Complies with IEC61000-3-2)
  • Universal input (AC85 - 264 V, Derating is required)
  • Screw hold type terminal block
  • Complies with SEMI F-47 (Oprion-U : Refer to instruction manual)
  • Various option
  • Safety agency approvals
    • UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Under application
    • Complies with DEN-AN
  • CE marking
    • Low Voltage Directive
  • Environment
    • RoHS directive
  • EMI
    • Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
  • EMS Compliance:EN61204-3, EN61000-6-2
    • EN61000-4-2
    • EN61000-4-3
    • EN61000-4-4
    • EN61000-4-5
    • EN61000-4-6
    • EN61000-4-8
    • EN61000-4-11
  • 3-year warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.92
USD
Quantity
Unit Price
1
$90.92
2
$89.59
3
$88.83
4
$88.29
5+
$86.59
Product Variant Information section