Manufacturer Part #
PMC-05V015W1AA
PMC Series 15 W 5 V Enclosed Panel Mount Terminal Block Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta PMC-05V015W1AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Delta PMC-05V015W1AA - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 15W |
| Output Voltage: | 5V |
| Input Voltage: | 85V to 264V |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
2
$15.63
4
$15.51
10
$15.35
25
$15.19
40+
$15.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Chassis Mount