Manufacturer Part #
RAC03-24SER/277
3W AC/DC-CONVERTER 'POWERLINE' W 3KV REG
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RAC03-24SER/277 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Taiwan
HTS Code:
8504.40.95.80
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
RECOM RAC03-24SER/277 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 3W |
| Output Voltage: | 24V |
| Input Voltage: | 85V to 305V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
12
$24.28
24+
$23.92
Product Variant Information section
Available Packaging
Package Qty:
12 per Box
Mounting Method:
Surface Mount