text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI6-9-N-P5

SWI6 Series 90 to 264 VAC 6 W 9 VDC 670 mA Wall Mount AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SWI6-9-N-P5 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 6W
Output Voltage: 9V
Output Current: 670mA
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,465.00
USD
Quantity
Unit Price
100+
$8.93
Product Variant Information section