text.skipToContent text.skipToNavigation

Manufacturer Part #

CRE1S1212SC

CRE-1 Series 1 W Single Output 12 V Isolated DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Murata Power Solutions CRE1S1212SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 12V
Mounting Method: Through Hole
Pricing Section
Global Stock:
35
USA:
35
1,050
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.20
USD
Quantity
Unit Price
35
$2.32
70
$2.29
105
$2.28
175
$2.26
350+
$2.22
Product Variant Information section