text.skipToContent text.skipToNavigation

Manufacturer Part #

MAW01-12S05

MAW01 Series 1 W 12 V Input 5 V Ouptu Encapsulated DC/DC Converter - SIP-6

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MAW01-12S05 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 9V to 18V
Operating Temp Range: -40°C to +85°C
Efficiency: 77%
Load Capacitance: 1680µF
Load Regulation (%): 0.5%
Output Current: 200mA
Switching Frequency-Max: 220kHz
Ripple & Noise: 110mV
Package Style:  SIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.60
USD
Quantity
Unit Price
10
$6.76
20
$6.72
40
$6.67
50
$6.66
150+
$6.58
Product Variant Information section