text.skipToContent text.skipToNavigation

Référence fabricant

MGS30123R3

MGS30 Series 26.4 W Single Output 3.3 V Isolated PCB Mount DC/DC Converter

Modèle ECAD:
Nom du fabricant: COSEL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
COSEL MGS30123R3 - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 26.4W
Output Voltage: 3.3V
Input Voltage: 9V to 18V
Fonctionnalités et applications

The MGS30 series of new DC-DC converter has been released, which is industrial standard 1"x1" inch (15 W), 1"x2" inch (30 W) and high efficient isolation type DC-DC converters. Main features are wide variety lineup include 2:1 input range (MG series) and 4:1 input range (MGF series), wide operation temperature range (-40 to +85 degC) and covered with metal case (6 sided shield). MG series can be used for many applications.

Features:

  • Industrial standard 1"X1" (MG15/MGF15), 1"X2" (MG30/MGF30)
  • Wide input range DC9-36 V/DC18-76 V (MGFS/MGFW)
  • High efficiency by synchronized rectification circuit (MGS/MGFS)
  • I/O isolation voltage DC1,500 V (1minute)
  • 6 sided shield
  • Built in input fuse
  • Built-in overcurrent protection circuits (recovers automatically)
  • Built-in overvoltage protection circuits (MG30/MGF30)
  • Built-in remote ON/OFF
  • Output voltage adjustability by external variable resister(MGS/MGFS)
  • High reliability : not built-in aluminum and tantalum electrolytic capacitor

View the complete family of MGS30 series power supply

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
45,45 $
USD
Quantité
Prix unitaire
1
$45.45
3
$44.70
4
$44.51
10
$43.90
15+
$43.29
Product Variant Information section