text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78HB5.0-0.5

R-78HB Series Single Output 5 V DC/DC Converter - SIP-3

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
RECOM R-78HB5.0-0.5 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 9V to 72V
Operating Temp Range: -40°C to +85°C
Efficiency: 87%
Quiescent Current: 5mA
Load Capacitance: 6800µF
Load Regulation (%): 0.6%
Output Current: 10mA to 500mA
Switching Frequency-Max: 800kHz
Ripple & Noise: 20mV
Dimension: L  11.5mm x W  8.5mm x H  17.5mm
Package Style:  SIP-3
Mounting Method: Through Hole
Features & Applications

The R-78HB5.0-0.5 is a part of R-78xx-Series high efficiency, high input voltage switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 96% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs.

It has a Opertaing temprature ranging between -40°C to +85°C, Its input voltage ranges upto 8:1 is unsurpassed by any other converter and allows the full stored energy utilisation of standard and high voltage batteries.Low ripple and noise figures and a short circuit input current of typically only 15mA round off the specifications of this versatile converter series.

Features:

  • Efficiency up to 96%, Non isolated, no need for heatsinks
  • Pin-out compatible with LM78XX Linears
  • Low profile( L*W*H=11.5*8.5*17.5 mm)
  • High voltage input range, up to 72 V
  • Short circuit protection, Thermal shutdown
  • Non standard outputs available as specials between 3.3 V~24 V
  • Low ripple and noise
  • ”L” version with 90° pins

Applications:

  • Telecommunication
  • Automotive
  • Industrial
  • Aerospace
  • Battery powered applications
Pricing Section
Global Stock:
756
Germany:
756
1,512
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
42
Multiple Of:
42
Total
$526.68
USD
Quantity
Unit Price
42
$12.54
126
$12.44
168
$12.42
420
$12.34
630+
$12.26
Product Variant Information section