text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1419108-2

RT2 Series 8 A DPST (2 Form A) 12 VDC Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1419108-2 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Coil Current: 33.3mA
Nominal Coil Voltage: 12V
Contact Current-Max: 8A
Coil Resistance: 360Ω
Switching Voltage: 400V
Rated Power: 0.4W
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$5,920.00
USD
Quantity
Unit Price
20
$3.15
80
$3.10
300
$3.05
800
$3.02
2,000+
$2.96
Product Variant Information section