text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2100-1C-24DE

AZ2100 Series 40 A SPDT 24 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
American Zettler AZ2100-1C-24DE - Technical Attributes
Attributes Table
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 40A
Coil Resistance: 660Ω
Switching Voltage: 30V
Rated Power: 600W
Contact Material: Silver Cadmium Oxide
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Features & Applications
fre,lahbvkibkkhvutcyuvuvuiybvui
Pricing Section
Global Stock:
6,083
USA:
6,083
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.08
USD
Quantity
Unit Price
1
$2.08
20
$2.03
40
$2.01
125
$1.98
250+
$1.93
Product Variant Information section