Manufacturer Part #
HF3F-L/24-1HL1T-R(257)
HF3F-L Series SPST 24 V Single Coil Latching Subminiature High Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | 1543 | ||||||||||
Product Specification Section
Hongfa HF3F-L/24-1HL1T-R(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF3F-L/24-1HL1T-R(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Latching |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 15A |
| Coil Resistance: | 1440Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 100MΩ |
| Height - Max: | 15.5mm |
| Termination Style: | PC Pin |
| No of Terminals: | 4 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.07
30
$1.06
75
$1.04
200
$1.03
400+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount