text.skipToContent text.skipToNavigation

Manufacturer Part #

94HEB08WT

94H Series Octal 8 Position Surface Mount Rotary DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 94HEB08WT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: Coded
Actuator Style: Extended
Sealed Option: Sealed
Mounting Method: Surface Mount
Features & Applications

The 94H Rotary DIP Switch, .09" Extended actuator, standard output, octal 8 position, surface mount, reel and RoHS Compliant

Key Features:

  • Sealed Construction; No Tape Seal Required
  • Surface Mount or Thru-Hole Style
  • Tube or Tape and Reel Packaging
  • Octal, BCD, and Hexadecimal Code
  • In Standard or Complement
  • Standard and Right Angle Mount
  • Flush or Extended Actuators
  • Gold-Plated Contacts

Specifications:

  • Make-and-break Current Rating: 30 mA at 30 Vdc for 10,000 cycles of operation
  • Carrying Current Rating: 100 mA at 50 Vdc
  • Contact Resistance: 50 mohms maximum initially (measured at 10 mA, 50 mVdc) 150 mohms maximum after life
  • Insulation Resistance:(measured at 100 Vdc across open switch contacts) Initial: 5000 Mohms minimum. After Life: 1000 Mohms minimum
  • Dielectric Strength: (measured across open switch contacts) Initial: 500 Vac RMS minimum. After Life: 250 Vac RMS
  • Operational Torque: 2 to 6 inch-ounces initially and 1.2 inch-ounces minimum after life
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
27
Multiple Of:
27
Total
$108.00
USD
Quantity
Unit Price
27
$4.00
54
$3.95
81
$3.93
108
$3.91
135+
$3.85
Product Variant Information section