text.skipToContent text.skipToNavigation

Manufacturer Part #

30-100

30 Series Black Momentary 150 mA SPST Panel Mount Snap-In Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 30-100 - Technical Attributes
Attributes Table
Contact Current-Max: 150mA
Switch Operation: Mom
Circuitry: SPST
Illumination Color: Black
Actuator Style: Pushbutton
Termination Style: Snap-In
Mounting Method: Panel Mount
Features & Applications

The 30-100 is a part of 30 Series Butt Contact Pushbutton Switch shock at 100 G’s/ 6 Milliseconds Black Button with 1 and 5 Ampere.

Key Features:

  • Reliable
  • Economical
  • Large Selection
  • UL Recognized
  • CSA Certified
  • Sealed Bushing and Pushbutton Option

Specifications:

  • Contact Resistance: 25 milliohms maximum on a new switch
  • Voltage Breakdown: 1,000 Vac between mutually insulated parts
  • Insulation Resistance: 1,000 megohms minimum
  • Operating Temperature: -40° to +85°C
  • Mounting Torque: 2 inch-pounds
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$153.00
USD
Quantity
Unit Price
1
$6.25
5
$6.20
20
$6.12
40
$6.08
100+
$5.99
Product Variant Information section