Manufacturer Part #
ULV4F2GSS341
ULV4 Series SPDT 3 A 250 V On-On BLUE LED Anti-Vandal Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch ULV4F2GSS341 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch ULV4F2GSS341 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 250VAC |
| Contact Current-Max: | 3A |
| Switch Operation: | On-On |
| Circuitry: | DPDT |
| Insulation Resistance: | 1000MΩ |
| Illumination Color: | Blue |
| Cap Color: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | Quick Connect |
| Operating Temperature: | -20°C to +55°C |
| Contact Plating: | Stainless Steel |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$11.77
40
$11.68
60+
$11.59
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk
Mounting Method:
Panel Mount