text.skipToContent text.skipToNavigation

Manufacturer Part #

FR02FR10P-R

FR02 Series Ultra-Thin 10 Position Surface Mount Rotary DIP Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches FR02FR10P-R - Technical Attributes
Attributes Table
Circuitry: Coded
No of Positions: 10
Termination Style: Gull Wing
Contact Material: Gold
Mounting Method: Surface Mount
Features & Applications

The FR02FR10P-R is a FR02 Series 10 mm ultra-thin SMT DIP Rotaries. These switches are designed for use in a low-voltage, low-current circuit.when used as intended, the results do not produce hazardous energy.

Features:

  • Detent mechanism gives crisp, positive action for accurate switch setting
  • Use of heat resistant resin allows infrared convection reflow soldering
  • Gull-winged terminals ensure mechanical stability during soldering and simplify solder joint inspection
  • Cam activated movable contact and gold contact assure contact reliability and continuity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
57,000
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,095.00
USD
Quantity
Unit Price
500+
$2.19
Product Variant Information section