text.skipToContent text.skipToNavigation

Manufacturer Part #

1977764-1

Tactile Switches TACT SWITCH J-LEADS T&R

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1977764-1 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Operating Force: 160gf
Actuator Style: Top Actuator
Termination Style: J-Bend
Operating Temperature: -20°C to +70°C
Dimension: H  9.5mm x L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
9600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,910.40
USD
Quantity
Unit Price
600
$0.21
1,200
$0.205
3,000+
$0.199
Product Variant Information section