text.skipToContent text.skipToNavigation

Manufacturer Part #

K5V1YG43T

K5V Series SPDT 0.1A @ 32VDC Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K K5V1YG43T - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPDT
Voltage Rating: 32V
Current Rating: 0.1A
Insulation Resistance: 1GΩ
Operating Force: 400gf
Actuator Style: Side Actuated
Termination Style: PC Pin
Operating Temperature: -40°C to +85°C
Dimension: H  12.4mm x L  9.1mm x W  9.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.00
USD
Quantity
Unit Price
60
$5.70
120+
$5.64
Product Variant Information section