text.skipToContent text.skipToNavigation

Manufacturer Part #

MF30101V1-1000U-A99

MF Series 12 VDC 30 x 10mm 5.5 CFM Vapo Bearing DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MF30101V1-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 5.5CFM
Noise: 23dBA
Voltage Rating: 12V
Rated Power: 660mW
RPM: 11500RPM
No of Terminals: 2
Operating Temp Range: -10°C to +70°C
Dimension: L  30mm x W  30mm x H  10mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$251.70
USD
Quantity
Unit Price
3
$8.55
10
$8.45
20
$8.39
40
$8.33
75+
$8.23
Product Variant Information section