Manufacturer Part #
AA-8.000MALV-T
Quartz Xtal 8MHz ±30ppm 8pF 150 Ohms 2-SMD, Automotive Grade, No Lead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TXC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SMD-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TXC AA-8.000MALV-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TXC AA-8.000MALV-T - Technical Attributes
Attributes Table
| Load Capacitance: | 8pF |
| Operating Frequency: | 8MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -40°C to +125°C |
| ESR (Equivalent Series Resistance): | 150Ω |
| Drive Level: | 10µW |
| Storage Temperature Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 5mm x W 3.2mm |
| No of Pins: | 2 |
| Package Style: | SMD-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount