text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8G-16.000MHZ-4Y-T3

ABM8G Series 16 MHz ±30 ppm 10 pF-10 to +60 °C Ultra Miniature Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Abracon ABM8G-16.000MHZ-4Y-T3 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 16MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$357.00
USD
Quantity
Unit Price
3,000+
$0.119
Product Variant Information section