text.skipToContent text.skipToNavigation

Manufacturer Part #

AOCJY2A-100.000MHZ-E

AOCJY2 Series 100 MHz 21 x 21 mm 5 V ±10 ppb Through Hole Crystal Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AOCJY2A-100.000MHZ-E - Technical Attributes
Attributes Table
Operating Frequency: 100MHz
Supply Voltage: 5V
Operating Temp Range: -20°C to +70°C
Dimension: L  21mm x W  21mm x H  11mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$597.20
USD
Quantity
Unit Price
1
$125.41
2
$123.59
3
$122.53
4
$121.78
5+
$119.44
Product Variant Information section