Référence fabricant
SQPCIE100
100.000MHZ HCSL SMD XO Oscillator
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Pericom Saronix-eCera | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :500 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Pericom Saronix-eCera SQPCIE100 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
TITLEQualified Additional Assembly Test Sites, Die Revision and Tape and Reel Packing Quantity.DESCRIPTION OF CHANGEThis PCN is being issued to notify customers that in order to assure continuity of supply, Diodes Incorporated has qualified additional Assembly Test Sites Greatek Electronics Inc. (GTK) located in Toufen, Taiwan, and Wuxi Hongguang Microelectronics Co., Ltd (WXHG) located in Wuxi City, China.Diodes has also qualified an additional Die Revision on select products. Lastly, the Tape and Reel Packing Quantity will be changed from 500 units to 1,000 units per reel for select products listed
Statut du produit:
Pericom Saronix-eCera SQPCIE100 - Caractéristiques techniques
| Oscillator Type: | XO Standard |
| Operating Frequency: | 100MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 3.3V |
| Supply Current: | 40mA |
| Output Type: | HCSL |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 55% |
| Rise Time: | 0.7ns |
| Fall Time: | 0.7ns |
| Dimension: | L 5mm x W 3.2mm |
| No of Terminals: | 6 |
| Moisture Sensitivity Level: | 1 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
500 par Reel
Méthode de montage :
Surface Mount