text.skipToContent text.skipToNavigation

Manufacturer Part #

TM1RJ

1/4" Phone Switch Plug, Male, Stereo, 90° Nickel Shell, Cable OD 3.0 mm to 5.5mm

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems TM1RJ - Technical Attributes
Attributes Table
Signal Line: Mono
Gender: Male Plug
No of Positions: 2
Shielding: No
Rated Current: 10A
Contact Material: Brass
Color: Silver
Insulation Resistance: 2GΩ
Termination: Solder
Operating Temp Range: -25°C to +75°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,279.00
USD
Quantity
Unit Price
2
$11.41
5
$11.32
20
$11.18
50
$11.09
125+
$10.93
Product Variant Information section