Manufacturer Part #
CA-USB3-AM/AF-10FT
USB 3.0 Cable A Male to A Female Blue 10 ft.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech CA-USB3-AM/AF-10FT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech CA-USB3-AM/AF-10FT - Technical Attributes
Attributes Table
| Connector Type: | USB |
| Length: | 3050mm |
| Color: | Blue |
| No of Positions: | 9 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$8.77
200+
$8.69
Product Variant Information section
Available Packaging
Package Qty:
100 per Std. Mfr. Pkg