text.skipToContent text.skipToNavigation

Manufacturer Part #

UFL-2LPA-088Y2T-A-200

200mm Cable Length Cable Outer Diameter, Black Plug Cable Assembly

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Hirose Electric UFL-2LPA-088Y2T-A-200 - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 200mm
Color: Black
No of Positions: 1
Operating Temp Range: -40°C to +105°C
Frequency Range: 18Hz
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.50
USD
Quantity
Unit Price
100
$0.985
300
$0.96
400
$0.955
1,000
$0.935
1,500+
$0.915
Product Variant Information section