text.skipToContent text.skipToNavigation

Manufacturer Part #

EBM15DRXH

30 Position Female Connector Non Specified - Dual Edge Gold 0.156 (3.96mm) Blue

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBM15DRXH - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The EBM15DRXH is a EBM Series 30 Position Dual Row (2x15) 3.96 mm Center Dip Solder Edgecard Connector.

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° For 10 sec. Max
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .156” [3.96mm] Contact Centers
  • 30 total contacts
  • Dual Readout
  • .200” [5.08 mm] Row Spacing; .137”[3.48] Long Dip Solder, straight
  • Mounting With .125" Hole

Specifications:

  • Accommodates .062” ± .008” [1.57 ± .20] mating PC board
  • Molded-in Key available In-between or in Contact Key
  • 3 amp current rating per contact (for 5 amp application, consult factory)
  • 30 milli ohm maximum at rated current
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
39
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$36.60
USD
Quantity
Unit Price
10
$3.66
25
$3.61
75
$3.56
150
$3.53
400+
$3.44
Product Variant Information section